Part Details for MC74HC4049N by Motorola Mobility LLC
Overview of MC74HC4049N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74HC4049N
MC74HC4049N CAD Models
MC74HC4049N Part Data Attributes
|
MC74HC4049N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4049N
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4049N
This table gives cross-reference parts and alternative options found for MC74HC4049N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4049N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681901EA | Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 | Texas Instruments | MC74HC4049N vs 5962-8681901EA |
MM54HC4049J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | Texas Instruments | MC74HC4049N vs MM54HC4049J |
CD54HC4049F/3 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | MC74HC4049N vs CD54HC4049F/3 |
M74HC4049BB1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC4049N vs M74HC4049BB1N |
933669720652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 | Nexperia | MC74HC4049N vs 933669720652 |
MC54HC4049JD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC4049N vs MC54HC4049JD |
MM74HC4049J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4049N vs MM74HC4049J |
CD54HC4049F3A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | MC74HC4049N vs CD54HC4049F3A |
MM54HC4049J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4049N vs MM54HC4049J |
MC74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC74HC4049N vs MC74HC4049N |