Logic
M54HC4049F1R
STMicroelectronics
Description: HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16

Overview of M54HC4049F1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for M54HC4049F1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC4049F1R by STMicroelectronics

M54HC4049F1R
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.304 mm
Load Capacitance (CL)
150 pF
Logic IC Type
INVERTER
Max I(ol)
0.006 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M54HC4049F1R
    STMicroelectronics
    HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M54HC4049F1R

This table gives cross-reference parts and alternative options found for M54HC4049F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4049F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8681901EA Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, Harris Semiconductor M54HC4049F1R vs 5962-8681901EA
74HC4049NB IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate NXP Semiconductors M54HC4049F1R vs 74HC4049NB
74HC4049N,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter DIP 16-Pin NXP Semiconductors M54HC4049F1R vs 74HC4049N,652
M74HC4049B1R HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 STMicroelectronics M54HC4049F1R vs M74HC4049B1R
5962-8681901EX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 Motorola Mobility LLC M54HC4049F1R vs 5962-8681901EX
74HC4049N Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 Nexperia M54HC4049F1R vs 74HC4049N
MM54HC4049J IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate Texas Instruments M54HC4049F1R vs MM54HC4049J
M74HC4049BB1N HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 STMicroelectronics M54HC4049F1R vs M74HC4049BB1N
5962-8681901EX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 Intersil Corporation M54HC4049F1R vs 5962-8681901EX
MC74HC4049N Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products M54HC4049F1R vs MC74HC4049N
Part Number Description Manufacturer Compare
CD54HC4049F3A Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor M54HC4049F1R vs CD54HC4049F3A
MC54HC4049JD HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M54HC4049F1R vs MC54HC4049JD
M74HC4049BB1N HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 STMicroelectronics M54HC4049F1R vs M74HC4049BB1N
MC74HC4049ND HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC M54HC4049F1R vs MC74HC4049ND
TC74HC4049AP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate Toshiba America Electronic Components M54HC4049F1R vs TC74HC4049AP
CD54HC4049F/3 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 Intersil Corporation M54HC4049F1R vs CD54HC4049F/3
74HC4049NB IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate NXP Semiconductors M54HC4049F1R vs 74HC4049NB
5962-8681901EA Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 Texas Instruments M54HC4049F1R vs 5962-8681901EA
MC74HC4049N Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products M54HC4049F1R vs MC74HC4049N
M54HC4049BF1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics M54HC4049F1R vs M54HC4049BF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC4049F1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC4049F1R by STMicroelectronics

  • Please alert me when M54HC4049F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M54HC4049F1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC4049F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M54HC4049F1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC4049F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC4049F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: