Part Details for MM54HC4049J by Fairchild Semiconductor Corporation
Overview of MM54HC4049J by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MM54HC4049J
MM54HC4049J CAD Models
MM54HC4049J Part Data Attributes
|
MM54HC4049J
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC4049J
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 130 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC4049J
This table gives cross-reference parts and alternative options found for MM54HC4049J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4049J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681901EA | Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 | Texas Instruments | MM54HC4049J vs 5962-8681901EA |
MM54HC4049J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | Texas Instruments | MM54HC4049J vs MM54HC4049J |
CD54HC4049F/3 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | MM54HC4049J vs CD54HC4049F/3 |
M74HC4049BB1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MM54HC4049J vs M74HC4049BB1N |
933669720652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 | Nexperia | MM54HC4049J vs 933669720652 |
MC54HC4049JD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MM54HC4049J vs MC54HC4049JD |
MM74HC4049J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | MM54HC4049J vs MM74HC4049J |
CD54HC4049F3A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | MM54HC4049J vs CD54HC4049F3A |
MC74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MM54HC4049J vs MC74HC4049N |
CD54HC4049F/3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | MM54HC4049J vs CD54HC4049F/3 |