Part Details for MC74HC04AD by onsemi
Overview of MC74HC04AD by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC04AD-ON-ND
|
DigiKey | IC INVERTER HEX 6CH 1-INP 14SOIC Min Qty: 919 Lead time: 42 Weeks Container: Tube MARKETPLACE PRODUCT |
40571 In Stock |
|
$0.3300 | Buy Now |
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Bristol Electronics | 1820 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 329 |
|
$0.2944 / $0.6309 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 89 |
|
$0.6309 / $1.0515 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 336 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 20 |
|
$1.4043 / $2.2468 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 5130 |
|
$0.3155 / $1.0515 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40571 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for MC74HC04AD
MC74HC04AD CAD Models
MC74HC04AD Part Data Attributes:
|
MC74HC04AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04AD
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC04AD
This table gives cross-reference parts and alternative options found for MC74HC04AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC04DR2G | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC04AD vs 74HC04DR2G |
933714260653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04AD vs 933714260653 |
933714260652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04AD vs 933714260652 |
CD74HC04MTG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC04AD vs CD74HC04MTG4 |
MC74HC04ADDR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC04AD vs MC74HC04ADDR2 |
SN74HC04DR-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | MC74HC04AD vs SN74HC04DR-00 |
74HC04D,652 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74HC04AD vs 74HC04D,652 |
M74HC04M1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC04AD vs M74HC04M1 |
CD74HC04M96G4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HC04AD vs CD74HC04M96G4 |
M74HC04M1R | Hex Inverter | STMicroelectronics | MC74HC04AD vs M74HC04M1R |