Part Details for MC74HC04ADDR2 by Motorola Mobility LLC
Overview of MC74HC04ADDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC04ADDR2
MC74HC04ADDR2 CAD Models
MC74HC04ADDR2 Part Data Attributes:
|
MC74HC04ADDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADDR2
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC04ADDR2
This table gives cross-reference parts and alternative options found for MC74HC04ADDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC04D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | MC74HC04ADDR2 vs 74HC04D/T3 |
MC74HC04ADDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC04ADDR2 vs MC74HC04ADDR2 |
74HC04D,653 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74HC04ADDR2 vs 74HC04D,653 |
HD74HC04RPEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC04ADDR2 vs HD74HC04RPEL |
HD74HC04RP | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC04ADDR2 vs HD74HC04RP |
MM74HC04M_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC04ADDR2 vs MM74HC04M_NL |
DV74HC04AD | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC04ADDR2 vs DV74HC04AD |
HD74HC04RP-E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC04ADDR2 vs HD74HC04RP-E |
933714260652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04ADDR2 vs 933714260652 |
CD74HC04M | 8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HC04ADDR2 vs CD74HC04M |