Datasheets
74HC04DR2G by:

HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14

Part Details for 74HC04DR2G by onsemi

Overview of 74HC04DR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC04DR2G

Part # Distributor Description Stock Price Buy
DISTI # 74AK4732
Newark 74Hc04Dr2G, Shift Registers |Onsemi 74HC04DR2G Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1020
  • 10,000 $0.0940
  • 25,000 $0.0920
$0.0920 / $0.1020 Buy Now
Bristol Electronics   976
RFQ
Quest Components   780
  • 1 $0.3060
  • 42 $0.1377
  • 364 $0.0918
$0.0918 / $0.3060 Buy Now
Rochester Electronics Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 78877
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now
Velocity Electronics Our Stock 25000
RFQ

Part Details for 74HC04DR2G

74HC04DR2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC04DR2G Part Data Attributes:

74HC04DR2G onsemi
Buy Now Datasheet
Compare Parts:
74HC04DR2G onsemi HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description LEAD FREE, SOIC-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for 74HC04DR2G

This table gives cross-reference parts and alternative options found for 74HC04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933714260653 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04DR2G vs 933714260653
933714260652 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04DR2G vs 933714260652
CD74HC04MTG4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC04DR2G vs CD74HC04MTG4
MC74HC04ADDR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74HC04DR2G vs MC74HC04ADDR2
SN74HC04DR-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 74HC04DR2G vs SN74HC04DR-00
74HC04D,652 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74HC04DR2G vs 74HC04D,652
M74HC04M1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics 74HC04DR2G vs M74HC04M1
CD74HC04M96G4 High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 Texas Instruments 74HC04DR2G vs CD74HC04M96G4
M74HC04M1R Hex Inverter STMicroelectronics 74HC04DR2G vs M74HC04M1R
MC74HC04ADG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 74HC04DR2G vs MC74HC04ADG
Part Number Description Manufacturer Compare
SN74HC04DTE4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC04DR2G vs SN74HC04DTE4
SN74HC04DE4 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 Texas Instruments 74HC04DR2G vs SN74HC04DE4
933714260652 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04DR2G vs 933714260652
MM74HC04M Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC04DR2G vs MM74HC04M
SN74HC04DR-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 74HC04DR2G vs SN74HC04DR-00
MC74HC04AFG HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi 74HC04DR2G vs MC74HC04AFG
MC74HC04AFR1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi 74HC04DR2G vs MC74HC04AFR1
74HC04D/T3 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate NXP Semiconductors 74HC04DR2G vs 74HC04D/T3
CD74HC04M96G4 High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 Texas Instruments 74HC04DR2G vs CD74HC04M96G4
SN74HC04DRG4 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 Texas Instruments 74HC04DR2G vs SN74HC04DRG4

74HC04DR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC04DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC04DR2G by onsemi

  • Please alert me when 74HC04DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC04DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC04DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC04DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC04DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC04DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: