Microcontrollers and Processors
MC68000CRC8
Description: 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68

Overview of MC68000CRC8 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC68000CRC8 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68000CRC8 by Motorola Mobility LLC

MC68000CRC8
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
PGA
Package Description
PGA, PGA68,10X10
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
26.92 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
5.16 mm
Speed
8 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC68000CRC8
    Motorola Mobility LLC
    32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68
    VS

Alternate Parts for MC68000CRC8

This table gives cross-reference parts and alternative options found for MC68000CRC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68000CRC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC000CRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68HC000CRC8
MC68000IRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68000IRC8
MC68010CRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68010CRC8
MC68HC000IRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68HC000IRC8
MC68000CRC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products MC68000CRC8 vs MC68000CRC8
MC68HC000CRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Freescale Semiconductor MC68000CRC8 vs MC68HC000CRC8
MC68010RC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68010RC8
MC68000RC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products MC68000CRC8 vs MC68000RC8
MC68010IRC8 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68010IRC8
MC68HC000IRC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products MC68000CRC8 vs MC68HC000IRC8
Part Number Description Manufacturer Compare
TS68C000MR1B/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v MC68000CRC8 vs TS68C000MR1B/C8A
PACE1757ME-30PGMB Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68 Pyramid Semiconductor Corporation MC68000CRC8 vs PACE1757ME-30PGMB
MC68010R8X Microprocessor, 16-Bit, 8MHz, MOS, CPGA68 Motorola Semiconductor Products MC68000CRC8 vs MC68010R8X
TSX68C000VR1B/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v MC68000CRC8 vs TSX68C000VR1B/C8A
TSX68C000MR112.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 Teledyne e2v MC68000CRC8 vs TSX68C000MR112.5A
HD68HC000Y-12 16-BIT, 12.5MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Renesas Electronics Corporation MC68000CRC8 vs HD68HC000Y-12
PACE1757ME-20PGMB Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, PGA-68 Pyramid Semiconductor Corporation MC68000CRC8 vs PACE1757ME-20PGMB
TMP68HC000Y-12 IC 16-BIT, 12.5 MHz, MICROPROCESSOR, CPGA68, PGA-68, Microprocessor Toshiba America Electronic Components MC68000CRC8 vs TMP68HC000Y-12
A801888 Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation MC68000CRC8 vs A801888
MC68HC000RC20 32-BIT, 20MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 Motorola Mobility LLC MC68000CRC8 vs MC68HC000RC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68000CRC8 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68000CRC8 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68000CRC8 would you like to use for your alert(s)?
  • Please alert me when MC68000CRC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68000CRC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68000CRC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68000CRC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68000CRC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68000CRC8 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: