MC68000CRC8 vs MC68010R8X feature comparison

MC68000CRC8 Motorola Mobility LLC

Buy Now Datasheet

MC68010R8X Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code PGA
Package Description PGA, PGA68,10X10 PGA,
Pin Count 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.2
Average Weight (mg) 7192.7
CO2e (mg) 87750.941
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Address Bus Width 24 24
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm 26.92 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 7 3
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.16 mm 2.59 mm
Speed 8 MHz 8 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1

Compare MC68000CRC8 with alternatives

Compare MC68010R8X with alternatives