Part Details for MC3486J by Texas Instruments
Overview of MC3486J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC3486J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL LINE RECEIVER, CDIP16 | 1 |
|
$6.3000 | Buy Now |
|
Quest Components | DUAL LINE RECEIVER, CDIP16 | 160 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for MC3486J
MC3486J CAD Models
MC3486J Part Data Attributes
|
MC3486J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3486J
Texas Instruments
Quadruple Differential Line Receiver With 3-State Outputs 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MC3486J
This table gives cross-reference parts and alternative options found for MC3486J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3486N/NOPB | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3486J vs DS3486N/NOPB |
DS3486N | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC3486J vs DS3486N |
DS3486N/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC3486J vs DS3486N/NOPB |
MC3486NE4 | Quadruple Differential Line Receiver With 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | MC3486J vs MC3486NE4 |
DS3486N | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3486J vs DS3486N |