Part Details for MC26C32P by Motorola Mobility LLC
Overview of MC26C32P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC26C32P
MC26C32P CAD Models
MC26C32P Part Data Attributes
|
MC26C32P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC26C32P
Motorola Mobility LLC
LINE RECEIVER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC26C32P
This table gives cross-reference parts and alternative options found for MC26C32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC26C32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26C32ATN | LINE RECEIVER | Texas Instruments | MC26C32P vs DS26C32ATN |
5962-9076602MEX | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC26C32P vs 5962-9076602MEX |
5962R9568901TEC | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | MC26C32P vs 5962R9568901TEC |
5962-9164001MEX | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC26C32P vs 5962-9164001MEX |
5962F9568901VEX | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | MC26C32P vs 5962F9568901VEX |
HS1-26C32RH-T | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | MC26C32P vs HS1-26C32RH-T |
5962-9164001QEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC26C32P vs 5962-9164001QEX |
HS1-26C32RH-Q | LINE RECEIVER, CDIP16 | Intersil Corporation | MC26C32P vs HS1-26C32RH-Q |
5962R9568901TEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | MC26C32P vs 5962R9568901TEC |
5962R9568901TEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | MC26C32P vs 5962R9568901TEX |