Drivers And Interfaces
MC1489DR2G
Description: Quad Line Receiver (EIA-232D), SOIC-14 NB, 2500-REEL

Overview of MC1489DR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for MC1489DR2G by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   376
RFQ

CAD Models for MC1489DR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1489DR2G by onsemi

MC1489DR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-14 NB
Package Description
SOIC-14
Pin Count
14
Manufacturer Package Code
751A-03
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
RESPONSE CONTROL
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-232-D
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Low Current-Max
0.01 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
85 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
26 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. MC1489DR2G
    onsemi
    Quad Line Receiver (EIA-232D), SOIC-14 NB, 2500-REEL
    VS

Alternate Parts for MC1489DR2G

This table gives cross-reference parts and alternative options found for MC1489DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1489AMG QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 Rochester Electronics LLC MC1489DR2G vs MC1489AMG
DS1489MX QUAD LINE RECEIVER, PDSO14, SOP-14 Texas Instruments MC1489DR2G vs DS1489MX
MC1489AMG Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE onsemi MC1489DR2G vs MC1489AMG
MC14C89ABDR2 LINE RECEIVER, PDSO14, PLASTIC, SO-14 onsemi MC1489DR2G vs MC14C89ABDR2
DS1489AM QUAD LINE RECEIVER, PDSO14 Rochester Electronics LLC MC1489DR2G vs DS1489AM
MC1489AMEL Quad Line Receiver (EIA-232D), SOEIAJ-14, 2000-REEL onsemi MC1489DR2G vs MC1489AMEL
DS1489M QUAD LINE RECEIVER, PDSO14 Texas Instruments MC1489DR2G vs DS1489M
MC1489AMELG QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 Rochester Electronics LLC MC1489DR2G vs MC1489AMELG
MC1489ADR2G QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC MC1489DR2G vs MC1489ADR2G
MC1489ANSR QUAD LINE RECEIVER, PDSO14 Texas Instruments MC1489DR2G vs MC1489ANSR
Part Number Description Manufacturer Compare
MC1489P Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE onsemi MC1489DR2G vs MC1489P
SN75189APWR Quadruple Line Receiver 14-TSSOP Texas Instruments MC1489DR2G vs SN75189APWR
MC1489PG Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE onsemi MC1489DR2G vs MC1489PG
SN75189ANE4 Quadruple Line Receiver 14-PDIP 0 to 70 Texas Instruments MC1489DR2G vs SN75189ANE4
MC1489M Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE onsemi MC1489DR2G vs MC1489M
SN75189NSR Quadruple Line Receiver 14-SO 0 to 70 Texas Instruments MC1489DR2G vs SN75189NSR
SN75C189AD Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments MC1489DR2G vs SN75C189AD
5962-86888012A QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments MC1489DR2G vs 5962-86888012A
SN75189NS QUAD LINE RECEIVER, PDSO14 Texas Instruments MC1489DR2G vs SN75189NS
MAX1489ECSD+ ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MC1489DR2G vs MAX1489ECSD+

Related Parts for MC1489DR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1489DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1489DR2G by onsemi

Select Manufacturer
Which Manufacturer of MC1489DR2G would you like to use for your alert(s)?
  • Please alert me when MC1489DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1489DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1489DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1489DR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1489DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1489DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: