Part Details for DS1489MX by Texas Instruments
Overview of DS1489MX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1489MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3510 |
|
RFQ |
Part Details for DS1489MX
DS1489MX CAD Models
DS1489MX Part Data Attributes:
|
DS1489MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS1489MX
Texas Instruments
QUAD LINE RECEIVER, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS1489MX
This table gives cross-reference parts and alternative options found for DS1489MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1489MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489DR2G | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | DS1489MX vs MC1489DR2G |
MC1489MELG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | DS1489MX vs MC1489MELG |
DS1489M | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | DS1489MX vs DS1489M |
MC1489AM | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | DS1489MX vs MC1489AM |
DS1489AM | IC QUAD LINE RECEIVER, PDSO14, Line Driver or Receiver | National Semiconductor Corporation | DS1489MX vs DS1489AM |
MC1489DR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | DS1489MX vs MC1489DR |
MC1489DR2 | Quad Line Receiver (EIA-232D), SOIC-14 NB, 2500-REEL | onsemi | DS1489MX vs MC1489DR2 |
MC1489ADR2G | Quad Line Receiver (EIA-232D), SOIC-14 NB, 2500-REEL | onsemi | DS1489MX vs MC1489ADR2G |
MC1489D | QUAD LINE RECEIVER, PDSO14, SOIC-14 | Rochester Electronics LLC | DS1489MX vs MC1489D |
MC1489AMG | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | DS1489MX vs MC1489AMG |