Part Details for MC145406D-T by NXP Semiconductors
Overview of MC145406D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145406D-T
MC145406D-T CAD Models
MC145406D-T Part Data Attributes:
|
MC145406D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC145406D-T
NXP Semiconductors
IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 7.5 mm |
Alternate Parts for MC145406D-T
This table gives cross-reference parts and alternative options found for MC145406D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145406D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145406D | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO16 | YAGEO Corporation | MC145406D-T vs MC145406D |
935024380602 | TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16 | NXP Semiconductors | MC145406D-T vs 935024380602 |
MC145406D | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | MC145406D-T vs MC145406D |
935024380129 | TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16 | NXP Semiconductors | MC145406D-T vs 935024380129 |
MC145406D,518 | MC145406 - EIA-232-D/V.28 Driver/Receiver SOP 16-Pin | NXP Semiconductors | MC145406D-T vs MC145406D,518 |
MC145406D-S | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | MC145406D-T vs MC145406D-S |
MC145406D,512 | MC145406D | NXP Semiconductors | MC145406D-T vs MC145406D,512 |