Part Details for MC145406D,518 by NXP Semiconductors
Overview of MC145406D,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145406D,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DRIVER/RECEIVER TRIPLE 16SOIC | 64400 |
|
RFQ |
Part Details for MC145406D,518
MC145406D,518 CAD Models
MC145406D,518 Part Data Attributes
|
MC145406D,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC145406D,518
NXP Semiconductors
MC145406 - EIA-232-D/V.28 Driver/Receiver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 500 ns | |
Width | 7.5 mm |
Alternate Parts for MC145406D,518
This table gives cross-reference parts and alternative options found for MC145406D,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145406D,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145406D | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO16 | YAGEO Corporation | MC145406D,518 vs MC145406D |
MC145406D,512 | MC145406D | NXP Semiconductors | MC145406D,518 vs MC145406D,512 |
MC145406D-T | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | MC145406D,518 vs MC145406D-T |
935024380623 | TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16 | NXP Semiconductors | MC145406D,518 vs 935024380623 |
MC145406D-S | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | MC145406D,518 vs MC145406D-S |