Part Details for 935024380602 by NXP Semiconductors
Overview of 935024380602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935024380602
935024380602 CAD Models
935024380602 Part Data Attributes
|
935024380602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935024380602
NXP Semiconductors
TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 500 ns | |
Width | 7.5 mm |
Alternate Parts for 935024380602
This table gives cross-reference parts and alternative options found for 935024380602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935024380602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145406D | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO16 | YAGEO Corporation | 935024380602 vs MC145406D |
MC145406D,512 | MC145406D | NXP Semiconductors | 935024380602 vs MC145406D,512 |
MC145406D,518 | MC145406 - EIA-232-D/V.28 Driver/Receiver SOP 16-Pin | NXP Semiconductors | 935024380602 vs MC145406D,518 |
MC145406D-T | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | 935024380602 vs MC145406D-T |
935024380623 | TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16 | NXP Semiconductors | 935024380602 vs 935024380623 |
MC145406D-S | IC TRIPLE LINE TRANSCEIVER, PDSO16, SOL-16, Line Driver or Receiver | NXP Semiconductors | 935024380602 vs MC145406D-S |