Part Details for MC14511BALDS by Motorola Semiconductor Products
Overview of MC14511BALDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14511BALDS
MC14511BALDS CAD Models
MC14511BALDS Part Data Attributes
|
MC14511BALDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14511BALDS
Motorola Semiconductor Products
Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14511BALDS
This table gives cross-reference parts and alternative options found for MC14511BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14511BCP | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC14511BALDS vs MC14511BCP |
CD4511BMN | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | MC14511BALDS vs CD4511BMN |
CD4511BD3 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Rochester Electronics LLC | MC14511BALDS vs CD4511BD3 |
CD4511BMN | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC14511BALDS vs CD4511BMN |
CD4511BFMSR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14511BALDS vs CD4511BFMSR |
5962R9666601VEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC14511BALDS vs 5962R9666601VEX |
MC14511BALDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14511BALDS vs MC14511BALDS |
CD4511BD | CD4511BD | Intersil Corporation | MC14511BALDS vs CD4511BD |
MC14511BCLD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14511BALDS vs MC14511BCLD |
CD4511BFMSR | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14511BALDS vs CD4511BFMSR |