There are no models available for this part yet.
Overview of MC14511BCP by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC14511BCP by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-CATHODE, 16 Pin, Plastic, DIP | 40 |
|
$2.2000 / $4.0000 | Buy Now |
CAD Models for MC14511BCP by onsemi
Part Data Attributes for MC14511BCP by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Family
|
CMOS
|
Input Conditioning
|
LATCHED
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Logic IC Type
|
SEVEN SEGMENT DECODER/DRIVER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Propagation Delay (tpd)
|
1440 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MC14511BCP
This table gives cross-reference parts and alternative options found for MC14511BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4511BFMSR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14511BCP vs CD4511BFMSR |
CD4511BF | CD4511BF | Intersil Corporation | MC14511BCP vs CD4511BF |
MC14511BCPG | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | MC14511BCP vs MC14511BCPG |
CD4511BDMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14511BCP vs CD4511BDMSH |
MC14511BCPD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | MC14511BCP vs MC14511BCPD |
CD4511BD | CD4511BD | Intersil Corporation | MC14511BCP vs CD4511BD |
5962R9666601VEC | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14511BCP vs 5962R9666601VEC |
CD4511BDMSR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | MC14511BCP vs CD4511BDMSR |
CD4511BD3 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14511BCP vs CD4511BD3 |
CD4511BCJ | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC14511BCP vs CD4511BCJ |