-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Level Shifter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5489
|
Newark | Hex Ttl Level Shifter, Soic-16, No. Of Inputs:1Inputs, Output Current:8.8Ma, Propagation Delay:275Ns, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi MC14504BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 618 |
|
$0.3410 / $0.9390 | Buy Now |
DISTI #
92K6880
|
Newark | 4000 Cmos, Smd, 4504, Soic16, 15V, No. Of Inputs:6, Output Current:8.8Ma, Propagation Delay:160Ns, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Onsemi MC14504BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.9770 | Buy Now |
DISTI #
MC14504BDGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
7141 In Stock |
|
$0.3240 / $1.3400 | Buy Now |
DISTI #
MC14504BDG
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Rail/Tube (Alt: MC14504BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 44 |
|
$0.3277 / $0.3492 | Buy Now |
DISTI #
71J5489
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Bulk (Alt: 71J5489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 618 Partner Stock |
|
$0.4890 / $0.9390 | Buy Now |
DISTI #
MC14504BDG
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Rail/Tube (Alt: MC14504BDG) RoHS: Compliant Min Qty: 3408 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1834 / $0.2189 | Buy Now |
DISTI #
MC14504BDG
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Rail/Tube (Alt: MC14504BDG) RoHS: Compliant Min Qty: 3408 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-MC14504BDG
|
Mouser Electronics | Translation - Voltage Levels Hex Shifter TTL/CMOS or CMOS/CMOS RoHS: Compliant | 2481 |
|
$0.3130 / $0.8800 | Buy Now |
DISTI #
E02:0323_00018320
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2424 | Europe - 1658 |
|
$0.3089 / $0.9264 | Buy Now |
DISTI #
V36:1790_07300215
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2424 | Americas - 1632 |
|
$0.2799 / $0.8393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14504BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BDG
onsemi
Hex Level Shifter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14504BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14504BDG vs MC14504BDR2 |
HCF4504BM1 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, MICRO, SO-16 | STMicroelectronics | MC14504BDG vs HCF4504BM1 |
CD4504BM96 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDG vs CD4504BM96 |
MC14504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14504BDG vs MC14504BD |
NLV14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14504BDG vs NLV14504BDG |
CD4504BME4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDG vs CD4504BME4 |
MC14504BDR2G | Hex Level Shifter, SOIC 16 LEAD, 2500-REEL | onsemi | MC14504BDG vs MC14504BDR2G |
CD4504BM96E4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDG vs CD4504BM96E4 |