Part Details for MC14046BCPD by Motorola Mobility LLC
Overview of MC14046BCPD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC14046BCPD
MC14046BCPD CAD Models
MC14046BCPD Part Data Attributes
|
MC14046BCPD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14046BCPD
Motorola Mobility LLC
PHASE LOCKED LOOP, PDIP16, 648-08
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14046BCPD
This table gives cross-reference parts and alternative options found for MC14046BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | MC14046BCPD vs CD4046BF |
CD4046BFX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | MC14046BCPD vs CD4046BFX |
933296690652 | PHASE LOCKED LOOP, PDIP16, PLASTIC, SOT-38, DIP-16 | NXP Semiconductors | MC14046BCPD vs 933296690652 |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MC14046BCPD vs CD4046BF3A |
CD4046BFX | Phase Locked Loop, CMOS, CDIP16 | Rochester Electronics LLC | MC14046BCPD vs CD4046BFX |
CD4046AD3 | Phase Locked Loop, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC14046BCPD vs CD4046AD3 |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | MC14046BCPD vs CD4046BEX |
MC14046BCP | PHASE LOCKED LOOP, 1MHz, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14046BCPD vs MC14046BCP |
CD4046BD | PHASE LOCKED LOOP, 1.4MHz, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC14046BCPD vs CD4046BD |
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | MC14046BCPD vs HEF4046BP,652 |