Memory
MC-4516CD641PS-A10
Description: Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144

Overview of MC-4516CD641PS-A10 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

CAD Models for MC-4516CD641PS-A10 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-4516CD641PS-A10 by Elpida Memory Inc

MC-4516CD641PS-A10
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
MODULE
Package Description
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.008 A
Supply Current-Max
1.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC-4516CD641PS-A10
    Elpida Memory Inc
    Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144
    VS

Alternate Parts for MC-4516CD641PS-A10

This table gives cross-reference parts and alternative options found for MC-4516CD641PS-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CD641PS-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM26417227ANTG-7J Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc MC-4516CD641PS-A10 vs GMM26417227ANTG-7J
MH16S64APFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric MC-4516CD641PS-A10 vs MH16S64APFC-8
HYM71V16M655HCT6-S Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc MC-4516CD641PS-A10 vs HYM71V16M655HCT6-S
GMM26417227ANTG-7J Synchronous DRAM Module, 16MX64, 6ns, CMOS, LG Semicon Co Ltd MC-4516CD641PS-A10 vs GMM26417227ANTG-7J
MH16S64PFC-7 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric MC-4516CD641PS-A10 vs MH16S64PFC-7
MH16S64PFC-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric MC-4516CD641PS-A10 vs MH16S64PFC-8
GMM26417228ANTG-7K Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc MC-4516CD641PS-A10 vs GMM26417228ANTG-7K
HYM71V16M655HCT6-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc MC-4516CD641PS-A10 vs HYM71V16M655HCT6-P
Part Number Description Manufacturer Compare
V436616Y04VTG-10PC Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Mosel Vitelic Corporation MC-4516CD641PS-A10 vs V436616Y04VTG-10PC
NT128S64VH4A2GM-8B Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Nanya Technology Corporation MC-4516CD641PS-A10 vs NT128S64VH4A2GM-8B
THLY12N01A75 IC 16M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA144, SODIMM-144, Dynamic RAM Toshiba America Electronic Components MC-4516CD641PS-A10 vs THLY12N01A75
M464S1724DTS-C7C Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Samsung Semiconductor MC-4516CD641PS-A10 vs M464S1724DTS-C7C
M463S1724DN1-C7A Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MICRO, SODIMM-144 Samsung Semiconductor MC-4516CD641PS-A10 vs M463S1724DN1-C7A
MT8LSDT1664HY-10EXX Synchronous DRAM Module, 16MX64, 6ns, CMOS, LEAD FREE, SODIMM-144 Micron Technology Inc MC-4516CD641PS-A10 vs MT8LSDT1664HY-10EXX
HYM72V16M656LT6-8 Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc MC-4516CD641PS-A10 vs HYM72V16M656LT6-8
HYM71V16M655BT8-P Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc MC-4516CD641PS-A10 vs HYM71V16M655BT8-P
HYM72V65M1631LTX-10S Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc MC-4516CD641PS-A10 vs HYM72V65M1631LTX-10S
THLY641681FG-80L IC 16M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA144, DIMM-144, Dynamic RAM Toshiba America Electronic Components MC-4516CD641PS-A10 vs THLY641681FG-80L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-4516CD641PS-A10 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-4516CD641PS-A10 by Elpida Memory Inc

  • Please alert me when MC-4516CD641PS-A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-4516CD641PS-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-4516CD641PS-A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-4516CD641PS-A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-4516CD641PS-A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-4516CD641PS-A10 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: