Part Details for M463S1724DN1-C7A by Samsung Semiconductor
Overview of M463S1724DN1-C7A by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M463S1724DN1-C7A
M463S1724DN1-C7A CAD Models
M463S1724DN1-C7A Part Data Attributes
|
M463S1724DN1-C7A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M463S1724DN1-C7A
Samsung Semiconductor
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MICRO, SODIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,20 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.92 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for M463S1724DN1-C7A
This table gives cross-reference parts and alternative options found for M463S1724DN1-C7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M463S1724DN1-C7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT128S64VH4A2GM-8B | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Nanya Technology Corporation | M463S1724DN1-C7A vs NT128S64VH4A2GM-8B |
WED3DG6416V7D1 | Synchronous DRAM Module, 16MX64, CMOS, SODIMM-144 | Microsemi Corporation | M463S1724DN1-C7A vs WED3DG6416V7D1 |
M463S1724BN0-L1L | Synchronous DRAM Module, 16MX64, 7ns, CMOS, MICRO, DIMM-144 | Samsung Semiconductor | M463S1724DN1-C7A vs M463S1724BN0-L1L |
M464S1654DTS-L1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M463S1724DN1-C7A vs M464S1654DTS-L1H |
HYS64V16220GDL-7.5-C | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Infineon Technologies AG | M463S1724DN1-C7A vs HYS64V16220GDL-7.5-C |
HB52RD168DB-B6FL | Synchronous DRAM Module, 16MX4, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | M463S1724DN1-C7A vs HB52RD168DB-B6FL |
MC-4516CD641ES-A80 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144 | Elpida Memory Inc | M463S1724DN1-C7A vs MC-4516CD641ES-A80 |
HYM72V16M656BT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | M463S1724DN1-C7A vs HYM72V16M656BT6-S |
DP3ED16MX64RSW5-50CT | EDO DRAM Module, 16MX64, 50ns, CMOS | B&B Electronics Manufacturing Company | M463S1724DN1-C7A vs DP3ED16MX64RSW5-50CT |
WED3DG6416V75D1 | Synchronous DRAM Module, 16MX64, CMOS, SODIMM-144 | Microsemi Corporation | M463S1724DN1-C7A vs WED3DG6416V75D1 |