Memory
M464S1724DTS-C7C
Samsung Semiconductor
Description: Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144

Overview of M464S1724DTS-C7C by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for M464S1724DTS-C7C by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M464S1724DTS-C7C by Samsung Semiconductor

M464S1724DTS-C7C
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
MODULE
Package Description
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.016 A
Supply Current-Max
1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. M464S1724DTS-C7C
    Samsung Semiconductor
    Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144
    VS

Alternate Parts for M464S1724DTS-C7C

This table gives cross-reference parts and alternative options found for M464S1724DTS-C7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S1724DTS-C7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT128S64VH4A2GM-8B Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Nanya Technology Corporation M464S1724DTS-C7C vs NT128S64VH4A2GM-8B
WED3DG6416V7D1 Synchronous DRAM Module, 16MX64, CMOS, SODIMM-144 Microsemi Corporation M464S1724DTS-C7C vs WED3DG6416V7D1
M463S1724BN0-L1L Synchronous DRAM Module, 16MX64, 7ns, CMOS, MICRO, DIMM-144 Samsung Semiconductor M464S1724DTS-C7C vs M463S1724BN0-L1L
M464S1654DTS-L1H Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S1724DTS-C7C vs M464S1654DTS-L1H
HYS64V16220GDL-7.5-C Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Infineon Technologies AG M464S1724DTS-C7C vs HYS64V16220GDL-7.5-C
HB52RD168DB-B6FL Synchronous DRAM Module, 16MX4, 6ns, CMOS, SODIMM-144 Hitachi Ltd M464S1724DTS-C7C vs HB52RD168DB-B6FL
MC-4516CD641ES-A80 Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, SODIMM-144 Elpida Memory Inc M464S1724DTS-C7C vs MC-4516CD641ES-A80
HYM72V16M656BT6-S Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc M464S1724DTS-C7C vs HYM72V16M656BT6-S
DP3ED16MX64RSW5-50CT EDO DRAM Module, 16MX64, 50ns, CMOS B&B Electronics Manufacturing Company M464S1724DTS-C7C vs DP3ED16MX64RSW5-50CT
WED3DG6416V75D1 Synchronous DRAM Module, 16MX64, CMOS, SODIMM-144 Microsemi Corporation M464S1724DTS-C7C vs WED3DG6416V75D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M464S1724DTS-C7C by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M464S1724DTS-C7C by Samsung Semiconductor

  • Please alert me when M464S1724DTS-C7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M464S1724DTS-C7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M464S1724DTS-C7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M464S1724DTS-C7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M464S1724DTS-C7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M464S1724DTS-C7C by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: