Part Details for MBRD620CTT4 by onsemi
Overview of MBRD620CTT4 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD620CTT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 3 A, 20 V, SILICON, RECTIFIER DIODE, DPAK-3, TandR | 3466 |
|
$0.2420 / $0.6600 | Buy Now |
|
Quest Components | 3 A, 20 V, SILICON, RECTIFIER DIODE, DPAK-3, TandR | 2000 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | 3 A, 20 V, SILICON, RECTIFIER DIODE, DPAK-3, TandR | 1860 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | 3 A, 20 V, SILICON, RECTIFIER DIODE, DPAK-3, TandR | 1632 |
|
$0.4400 / $1.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2471 |
|
$0.5500 / $0.8500 | Buy Now |
Part Details for MBRD620CTT4
MBRD620CTT4 CAD Models
MBRD620CTT4 Part Data Attributes
|
MBRD620CTT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD620CTT4
onsemi
3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD620CTT4
This table gives cross-reference parts and alternative options found for MBRD620CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD620CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD620CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT-GT4 |
ECL06B025-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-F |
MBRD620CTT4G | Schottky Barrier Rectifier, 20 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD620CTT4 vs MBRD620CTT4G |
MBRD620CTT4 | 3A, SILICON, RECTIFIER DIODE, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CTT4 |
MBRD620CTT4 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | MBRD620CTT4 vs MBRD620CTT4 |
ECL06B025-FTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-FTR |
ECL06B025-FTRLH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-FTRLH |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT |
MBRD620CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT-G |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MBRD620CTT4 vs MBRD620CT |