Part Details for MBRD620CTT4 by Motorola Mobility LLC
Overview of MBRD620CTT4 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD620CTT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 2500 |
|
$0.1755 / $0.6750 | Buy Now |
Part Details for MBRD620CTT4
MBRD620CTT4 CAD Models
MBRD620CTT4 Part Data Attributes
|
MBRD620CTT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRD620CTT4
Motorola Mobility LLC
3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DPAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD620CTT4
This table gives cross-reference parts and alternative options found for MBRD620CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD620CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD620CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT-GT4 |
ECL06B025-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-F |
MBRD620CTT4G | Schottky Barrier Rectifier, 20 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD620CTT4 vs MBRD620CTT4G |
MBRD620CTT4 | 3A, SILICON, RECTIFIER DIODE, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CTT4 |
ECL06B025-FTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-FTR |
ECL06B025-FTRLH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-FTRLH |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT |
MBRD620CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT-G |
MBRD620CTT4 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD620CTT4 vs MBRD620CTT4 |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MBRD620CTT4 vs MBRD620CT |