Part Details for MBRD620CT-GT4 by Sensitron Semiconductors
Overview of MBRD620CT-GT4 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD620CT-GT4
MBRD620CT-GT4 CAD Models
MBRD620CT-GT4 Part Data Attributes
|
MBRD620CT-GT4
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRD620CT-GT4
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD620CT-GT4
This table gives cross-reference parts and alternative options found for MBRD620CT-GT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD620CT-GT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL06B025-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CT-GT4 vs ECL06B025-F |
MBRD620CTT4G | Schottky Barrier Rectifier, 20 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD620CT-GT4 vs MBRD620CTT4G |
MBRD620CTT4 | 3A, SILICON, RECTIFIER DIODE, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CT-GT4 vs MBRD620CTT4 |
MBRD620CTT4 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | MBRD620CT-GT4 vs MBRD620CTT4 |
ECL06B025-FTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CT-GT4 vs ECL06B025-FTR |
ECL06B025-FTRLH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CT-GT4 vs ECL06B025-FTRLH |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CT-GT4 vs MBRD620CT |
MBRD620CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CT-GT4 vs MBRD620CT-G |
MBRD620CTT4 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD620CT-GT4 vs MBRD620CTT4 |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MBRD620CT-GT4 vs MBRD620CT |