Part Details for MBRD620CTT4 by Sensitron Semiconductors
Overview of MBRD620CTT4 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD620CTT4
MBRD620CTT4 CAD Models
MBRD620CTT4 Part Data Attributes
|
MBRD620CTT4
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRD620CTT4
Sensitron Semiconductors
3A, SILICON, RECTIFIER DIODE, SIMILAR TO TO-250AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | SIMILAR TO TO-250AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRD620CTT4
This table gives cross-reference parts and alternative options found for MBRD620CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD620CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD620CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT-GT4 |
ECL06B025-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-F |
MBRD620CTT4G | Schottky Barrier Rectifier, 20 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD620CTT4 vs MBRD620CTT4G |
MBRD620CTT4 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | MBRD620CTT4 vs MBRD620CTT4 |
ECL06B025-FTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-FTR |
ECL06B025-FTRLH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 25V V(RRM), Silicon, TO-252AA | Nihon Inter Electronics Corporation | MBRD620CTT4 vs ECL06B025-FTRLH |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT |
MBRD620CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | MBRD620CTT4 vs MBRD620CT-G |
MBRD620CTT4 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD620CTT4 vs MBRD620CTT4 |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MBRD620CTT4 vs MBRD620CT |