Memory
MBM29LV800TE70PBT-E1
Spansion
Description: Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29LV800TE70PBT-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for MBM29LV800TE70PBT-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV800TE70PBT-E1 by Spansion

MBM29LV800TE70PBT-E1
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MBM29LV800TE70PBT-E1
    Spansion
    Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29LV800TE70PBT-E1

This table gives cross-reference parts and alternative options found for MBM29LV800TE70PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800TE70PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DXT70ZA1 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29LV800TE70PBT-E1 vs M29W800DXT70ZA1
M29W800FT7AZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MBM29LV800TE70PBT-E1 vs M29W800FT7AZA6ST
AT49BV802DT-70CU Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 Atmel Corporation MBM29LV800TE70PBT-E1 vs AT49BV802DT-70CU
M29W800DT70ZA6F Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MBM29LV800TE70PBT-E1 vs M29W800DT70ZA6F
S29AL008J70BFN033 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion MBM29LV800TE70PBT-E1 vs S29AL008J70BFN033
M29W800DT70ZA1 Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29LV800TE70PBT-E1 vs M29W800DT70ZA1
S29AL008D70BFN012 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MBM29LV800TE70PBT-E1 vs S29AL008D70BFN012
S29AL008J70BFI010 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG MBM29LV800TE70PBT-E1 vs S29AL008J70BFI010
M29W800FT7AZA3F Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc MBM29LV800TE70PBT-E1 vs M29W800FT7AZA3F
AM29DL800BT70WBF Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MBM29LV800TE70PBT-E1 vs AM29DL800BT70WBF
Part Number Description Manufacturer Compare
M29W800FT7AZA3T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MBM29LV800TE70PBT-E1 vs M29W800FT7AZA3T
M29W800DT70ZA6F Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MBM29LV800TE70PBT-E1 vs M29W800DT70ZA6F
S29AL008J70BFI010 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG MBM29LV800TE70PBT-E1 vs S29AL008J70BFI010
AM29DL800BT70WBD Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MBM29LV800TE70PBT-E1 vs AM29DL800BT70WBD
MBM29LV800TA-70PBT-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion MBM29LV800TE70PBT-E1 vs MBM29LV800TA-70PBT-E1
M29W800FT70ZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MBM29LV800TE70PBT-E1 vs M29W800FT70ZA6T
AS29LV800T-70RBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation MBM29LV800TE70PBT-E1 vs AS29LV800T-70RBC
AT49BV802AT-70CJ Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HIEGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation MBM29LV800TE70PBT-E1 vs AT49BV802AT-70CJ
M29W800FT7AZA3ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MBM29LV800TE70PBT-E1 vs M29W800FT7AZA3ST
S29AL008J70BFN012 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor MBM29LV800TE70PBT-E1 vs S29AL008J70BFN012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV800TE70PBT-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV800TE70PBT-E1 by Spansion

Select Manufacturer
Which Manufacturer of MBM29LV800TE70PBT-E1 would you like to use for your alert(s)?
  • Please alert me when MBM29LV800TE70PBT-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV800TE70PBT-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV800TE70PBT-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV800TE70PBT-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV800TE70PBT-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV800TE70PBT-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: