S29AL008J70BFI010
Description: Flash, 512KX16, 70ns, PBGA48,

Overview of S29AL008J70BFI010 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for S29AL008J70BFI010 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # S29AL008J70BFI010-ND
DigiKey IC FLASH 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray 2576
In Stock
  • 1 $2.3200
  • 10 $2.0560
  • 25 $1.9612
  • 40 $1.9143
  • 80 $1.8470
  • 338 $1.7143
  • 676 $1.6538
  • 1,014 $1.6193
  • 5,070 $1.4892
$1.4892 / $2.3200 Buy Now
DISTI # S29AL008J70BFI010
Avnet Americas NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin FBGA Tray - Trays (Alt: S29AL008J70BFI010) RoHS: Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 797-S29AL008J70BFI01
Mouser Electronics NOR Flash 8Mb 3V 70ns Parallel NOR Flash RoHS: Compliant 16989
  • 1 $2.2300
  • 10 $1.7500
  • 100 $1.5300
  • 1,000 $1.4800
  • 1,690 $1.4600
  • 5,070 $1.4000
$1.4000 / $2.2300 Buy Now
Future Electronics S29AL008J: 8 Mb (1 M x 8-Bit/512 K x 16-Bit) CMOS 3 V Boot Sector Flash Memory RoHS: Not Compliant pbFree: No Min Qty: 1690 Package Multiple: 338 Lead time: 10 Weeks Container: Tray 0
Tray
  • 338 $1.3800
$1.3800 Buy Now
DISTI # SP005650967
EBV Elektronik (Alt: SP005650967) RoHS: Compliant Min Qty: 1690 Package Multiple: 1690 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S29AL008J70BFI010 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL008J70BFI010 by Infineon Technologies AG

S29AL008J70BFI010
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Infineon
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,4K,16K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.012 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29AL008J70BFI010
    Infineon Technologies AG
    Flash, 512KX16, 70ns, PBGA48,
    VS

Alternate Parts for S29AL008J70BFI010

This table gives cross-reference parts and alternative options found for S29AL008J70BFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70BFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DXT70ZA1 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29AL008J70BFI010 vs M29W800DXT70ZA1
M29W800FT7AZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008J70BFI010 vs M29W800FT7AZA6ST
AT49BV802DT-70CU Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 Atmel Corporation S29AL008J70BFI010 vs AT49BV802DT-70CU
M29W800DT70ZA6F Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL008J70BFI010 vs M29W800DT70ZA6F
MBM29LV800TE70PBT-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion S29AL008J70BFI010 vs MBM29LV800TE70PBT-E1
S29AL008J70BFN033 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion S29AL008J70BFI010 vs S29AL008J70BFN033
M29W800DT70ZA1 Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL008J70BFI010 vs M29W800DT70ZA1
S29AL008D70BFN012 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL008J70BFI010 vs S29AL008D70BFN012
M29W800FT7AZA3F Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc S29AL008J70BFI010 vs M29W800FT7AZA3F
AM29DL800BT70WBF Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29AL008J70BFI010 vs AM29DL800BT70WBF
Part Number Description Manufacturer Compare
M29W800FT7AZA3T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008J70BFI010 vs M29W800FT7AZA3T
M29W800DT70ZA6F Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL008J70BFI010 vs M29W800DT70ZA6F
AM29DL800BT70WBD Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29AL008J70BFI010 vs AM29DL800BT70WBD
MBM29LV800TA-70PBT-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion S29AL008J70BFI010 vs MBM29LV800TA-70PBT-E1
M29W800FT70ZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008J70BFI010 vs M29W800FT70ZA6T
AS29LV800T-70RBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation S29AL008J70BFI010 vs AS29LV800T-70RBC
AT49BV802AT-70CJ Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HIEGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation S29AL008J70BFI010 vs AT49BV802AT-70CJ
M29W800FT7AZA3ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008J70BFI010 vs M29W800FT7AZA3ST
S29AL008J70BFN012 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL008J70BFI010 vs S29AL008J70BFN012
AT49BV802DT-70CU Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 Atmel Corporation S29AL008J70BFI010 vs AT49BV802DT-70CU

Related Parts for S29AL008J70BFI010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL008J70BFI010 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL008J70BFI010 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29AL008J70BFI010 would you like to use for your alert(s)?
  • Please alert me when S29AL008J70BFI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL008J70BFI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL008J70BFI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL008J70BFI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL008J70BFI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL008J70BFI010 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: