Part Details for MBM29DL323TE-90TN by FUJITSU Limited
Overview of MBM29DL323TE-90TN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL323TE-90TN
MBM29DL323TE-90TN CAD Models
MBM29DL323TE-90TN Part Data Attributes
|
MBM29DL323TE-90TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL323TE-90TN
FUJITSU Limited
2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MBM29DL323TE-90TN
This table gives cross-reference parts and alternative options found for MBM29DL323TE-90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL323TE-90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL323TE-90TR | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29DL323TE-90TN vs MBM29DL323TE-90TR |
SST39VF3201-90-4C-EKE | 2M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | MBM29DL323TE-90TN vs SST39VF3201-90-4C-EKE |
MBM29DL324TE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL323TE-90TN vs MBM29DL324TE-90TN |
MBM29DL323BE-90TR | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29DL323TE-90TN vs MBM29DL323BE-90TR |
MBM29DL321BE-90TN | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL323TE-90TN vs MBM29DL321BE-90TN |
MBM29DL321TE-90TR | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29DL323TE-90TN vs MBM29DL321TE-90TR |
K8D3216UBCPI0900 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | MBM29DL323TE-90TN vs K8D3216UBCPI0900 |
LH28F320BJE-PBTL90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Sharp Corp | MBM29DL323TE-90TN vs LH28F320BJE-PBTL90 |
SST39VF3201-90-4I-EKE | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | MBM29DL323TE-90TN vs SST39VF3201-90-4I-EKE |
TE28F320B3TC90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | MBM29DL323TE-90TN vs TE28F320B3TC90 |