Memory
S29JL032H55TAI223
Description: Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48

Overview of S29JL032H55TAI223 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29JL032H55TAI223 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29JL032H55TAI223 by AMD

S29JL032H55TAI223
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. S29JL032H55TAI223
    AMD
    Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for S29JL032H55TAI223

This table gives cross-reference parts and alternative options found for S29JL032H55TAI223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032H55TAI223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29JL032H55TFI223 Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TFI223
S29JL032H55TFI010 Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TFI010
S29JL032H55TAI223 Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion S29JL032H55TAI223 vs S29JL032H55TAI223
S29JL032H55TAI020 Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TAI020
S29JL032H55TFI412 Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TFI412
S29JL032H55TAI413 Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TAI413
S29JL032H55TAI423 Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TAI423
S29JL032H55TFI320 Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TFI320
S29JL032H55TFI210 Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TFI210
S29JL032H55TFI413 Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H55TFI413
Part Number Description Manufacturer Compare
M29DW324DB70N1F 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29JL032H55TAI223 vs M29DW324DB70N1F
S29JL032H70TAI423 Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H70TAI423
M28W320ECT90N1T 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL032H55TAI223 vs M28W320ECT90N1T
M28W320ECB70N1T 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL032H55TAI223 vs M28W320ECB70N1T
M29W320ET90N1F 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29JL032H55TAI223 vs M29W320ET90N1F
S29JL032H90TAI220 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs S29JL032H90TAI220
AM29DL323GT90FI Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD S29JL032H55TAI223 vs AM29DL323GT90FI
MBM29LV320BE90TR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited S29JL032H55TAI223 vs MBM29LV320BE90TR
M29DW323DB90N6F 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29JL032H55TAI223 vs M29DW323DB90N6F
AM29DL324DB120EI Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H55TAI223 vs AM29DL324DB120EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29JL032H55TAI223 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29JL032H55TAI223 by AMD

  • Please alert me when S29JL032H55TAI223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29JL032H55TAI223 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29JL032H55TAI223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29JL032H55TAI223 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29JL032H55TAI223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29JL032H55TAI223 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: