Memory
K8D3216UBCPI0900
Samsung Semiconductor
Description: Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48

Overview of K8D3216UBCPI0900 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K8D3216UBCPI0900 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8D3216UBCPI0900 by Samsung Semiconductor

K8D3216UBCPI0900
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. K8D3216UBCPI0900
    Samsung Semiconductor
    Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48
    VS

Alternate Parts for K8D3216UBCPI0900

This table gives cross-reference parts and alternative options found for K8D3216UBCPI0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D3216UBCPI0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F320BJHE-PBTLZU Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Sharp Corp K8D3216UBCPI0900 vs LH28F320BJHE-PBTLZU
TE28F320B3BC90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions K8D3216UBCPI0900 vs TE28F320B3BC90
MBM29DL324TE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited K8D3216UBCPI0900 vs MBM29DL324TE-90TN
LH28F320BJHE-PBTL90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp K8D3216UBCPI0900 vs LH28F320BJHE-PBTL90
MBM29DL322TE-90TR 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited K8D3216UBCPI0900 vs MBM29DL322TE-90TR
SST39VF3201-90-4I-EK Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology K8D3216UBCPI0900 vs SST39VF3201-90-4I-EK
MBM29DL322BE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited K8D3216UBCPI0900 vs MBM29DL322BE-90TN
MBM29DL324BE-90TR 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited K8D3216UBCPI0900 vs MBM29DL324BE-90TR
MBM29DL321BE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited K8D3216UBCPI0900 vs MBM29DL321BE-90TN
SST39VF3202-90-4I-EKE Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology K8D3216UBCPI0900 vs SST39VF3202-90-4I-EKE
Part Number Description Manufacturer Compare
LH28F320BJHE-PBTL90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp K8D3216UBCPI0900 vs LH28F320BJHE-PBTL90
TE28F320B3BC90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions K8D3216UBCPI0900 vs TE28F320B3BC90
LH28F320BJHE-PBTLZU Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Sharp Corp K8D3216UBCPI0900 vs LH28F320BJHE-PBTLZU
SST39VF3201-90-4I-EKE 2M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc K8D3216UBCPI0900 vs SST39VF3201-90-4I-EKE
K8D3216UBCYC0900 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K8D3216UBCPI0900 vs K8D3216UBCYC0900
K8D3216UBC-YI090 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor K8D3216UBCPI0900 vs K8D3216UBC-YI090
LH28F320BJE-PBTL90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp K8D3216UBCPI0900 vs LH28F320BJE-PBTL90
MBM29DL321BE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited K8D3216UBCPI0900 vs MBM29DL321BE-90TN
K8D3216UBC-PI090 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor K8D3216UBCPI0900 vs K8D3216UBC-PI090
SST39VF3201-90-4C-EK Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology K8D3216UBCPI0900 vs SST39VF3201-90-4C-EK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D3216UBCPI0900 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D3216UBCPI0900 by Samsung Semiconductor

  • Please alert me when K8D3216UBCPI0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K8D3216UBCPI0900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D3216UBCPI0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K8D3216UBCPI0900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D3216UBCPI0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D3216UBCPI0900 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: