Memory
MBM29DL323TE-80PBT
Description: 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63

Overview of MBM29DL323TE-80PBT by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29DL323TE-80PBT by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL323TE-80PBT by FUJITSU Limited

MBM29DL323TE-80PBT
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
63
Reach Compliance Code
unknown
Access Time-Max
80 ns
Alternate Memory Width
8
JESD-30 Code
R-PBGA-B63
Length
11 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. MBM29DL323TE-80PBT
    FUJITSU Limited
    2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63
    VS

Alternate Parts for MBM29DL323TE-80PBT

This table gives cross-reference parts and alternative options found for MBM29DL323TE-80PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL323TE-80PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL322TE-80PBT 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited MBM29DL323TE-80PBT vs MBM29DL322TE-80PBT
MBM29DL322TE80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited MBM29DL323TE-80PBT vs MBM29DL322TE80PBT
MBM29DL321TE80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited MBM29DL323TE-80PBT vs MBM29DL321TE80PBT
MBM29DL323TE80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited MBM29DL323TE-80PBT vs MBM29DL323TE80PBT
MBM29DL321TE-80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited MBM29DL323TE-80PBT vs MBM29DL321TE-80PBT
MBM29DL323TE80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited MBM29DL323TE-80PBT vs MBM29DL323TE80PBT
MBM29DL322BE80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited MBM29DL323TE-80PBT vs MBM29DL322BE80PBT
MBM29DL323TE80PBT-E1 Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 Spansion MBM29DL323TE-80PBT vs MBM29DL323TE80PBT-E1
MBM29DL321TE-80PBT 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited MBM29DL323TE-80PBT vs MBM29DL321TE-80PBT
MBM29DL323TE80PBT Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 Spansion MBM29DL323TE-80PBT vs MBM29DL323TE80PBT
Part Number Description Manufacturer Compare
AM29DL320GT120WDIN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD MBM29DL323TE-80PBT vs AM29DL320GT120WDIN
AM29DL322DB120WDIB Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD MBM29DL323TE-80PBT vs AM29DL322DB120WDIB
M29DW323DT90ZA1F 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics MBM29DL323TE-80PBT vs M29DW323DT90ZA1F
MBM29PDS322TE11PBT Flash, 2MX16, 115ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited MBM29DL323TE-80PBT vs MBM29PDS322TE11PBT
MBM29PDS322BE11PBT Flash, 2MX16, 115ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited MBM29DL323TE-80PBT vs MBM29PDS322BE11PBT
M29DW324DB90ZA1 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics MBM29DL323TE-80PBT vs M29DW324DB90ZA1
AM29DL324GT120WDIN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD MBM29DL323TE-80PBT vs AM29DL324GT120WDIN
AM29DL323GT70RWDIN Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 AMD MBM29DL323TE-80PBT vs AM29DL323GT70RWDIN
AM29DL323GT70WDI Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD MBM29DL323TE-80PBT vs AM29DL323GT70WDI
AM29DL324DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD MBM29DL323TE-80PBT vs AM29DL324DB90WDI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL323TE-80PBT by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL323TE-80PBT by FUJITSU Limited

  • Please alert me when MBM29DL323TE-80PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL323TE-80PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL323TE-80PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL323TE-80PBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL323TE-80PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL323TE-80PBT by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: