Part Details for MBM29DL323TE80PBT by Spansion
Overview of MBM29DL323TE80PBT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL323TE80PBT
MBM29DL323TE80PBT CAD Models
MBM29DL323TE80PBT Part Data Attributes
|
MBM29DL323TE80PBT
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL323TE80PBT
Spansion
Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA63,8X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | ALSO CONFIGURABLE AS 4M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.053 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for MBM29DL323TE80PBT
This table gives cross-reference parts and alternative options found for MBM29DL323TE80PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL323TE80PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL321TE-80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL323TE80PBT vs MBM29DL321TE-80PBT |
MBM29DL322TE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL323TE80PBT vs MBM29DL322TE80PBT |
MBM29DL321TE-80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | MBM29DL323TE80PBT vs MBM29DL321TE-80PBT |
MBM29DL323TE-80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL323TE80PBT vs MBM29DL323TE-80PBT |
MBM29DL322TE-80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL323TE80PBT vs MBM29DL322TE-80PBT |
MBM29DL323TE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | MBM29DL323TE80PBT vs MBM29DL323TE80PBT |
MBM29DL322BE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | MBM29DL323TE80PBT vs MBM29DL322BE80PBT |
MBM29LV320TE80PBT-E1 | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | Spansion | MBM29DL323TE80PBT vs MBM29LV320TE80PBT-E1 |
MBM29DL321TE80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | MBM29DL323TE80PBT vs MBM29DL321TE80PBT |
MBM29DL323BE-80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL323TE80PBT vs MBM29DL323BE-80PBT |