Datasheets
M29DW324DB90ZA1 by:

2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63

Part Details for M29DW324DB90ZA1 by STMicroelectronics

Overview of M29DW324DB90ZA1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29DW324DB90ZA1

M29DW324DB90ZA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29DW324DB90ZA1 Part Data Attributes

M29DW324DB90ZA1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29DW324DB90ZA1 STMicroelectronics 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
Pin Count 63
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PBGA-B63
Length 11 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 63
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 7 mm

Alternate Parts for M29DW324DB90ZA1

This table gives cross-reference parts and alternative options found for M29DW324DB90ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW324DB90ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29DW324DT90ZA6E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW324DB90ZA1 vs M29DW324DT90ZA6E
MBM29DL323BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited M29DW324DB90ZA1 vs MBM29DL323BE90PBT
M29DW324DT90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW324DB90ZA1 vs M29DW324DT90ZA6T
M29W320DB90ZA1 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29W320DB90ZA1
M29DW323DB90ZA1F 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29DW323DB90ZA1F
M29DW323DT90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW324DB90ZA1 vs M29DW323DT90ZA1
MBM29DL323TE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29DW324DB90ZA1 vs MBM29DL323TE90PBT-E1
M29W320DT90ZA6 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29W320DT90ZA6
M29DW324DT90ZA6T 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29DW324DT90ZA6T
M29DW323DT90ZA6F 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29DW323DT90ZA6F
Part Number Description Manufacturer Compare
M29DW323DT90ZA1F 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29DW323DT90ZA1F
AM29DL320GB70WDI Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29DW324DB90ZA1 vs AM29DL320GB70WDI
AM29DL322GT70RWDI Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0,80 MM PITCH, FBGA-63 AMD M29DW324DB90ZA1 vs AM29DL322GT70RWDI
AM29DL323GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29DW324DB90ZA1 vs AM29DL323GB90WDIN
M29DW324DB90ZA6E 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics M29DW324DB90ZA1 vs M29DW324DB90ZA6E
AM29DL323DT120WDEN Flash, 2MX16, 120ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29DW324DB90ZA1 vs AM29DL323DT120WDEN
AM29DL323DT90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29DW324DB90ZA1 vs AM29DL323DT90WDI
MBM29DL324TE80PBT 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Semiconductor Limited M29DW324DB90ZA1 vs MBM29DL324TE80PBT
MBM29DL323BE-90PBT 2MX16 FLASH 2.7V PROM, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited M29DW324DB90ZA1 vs MBM29DL323BE-90PBT
AM29DL324DT70WDIB Flash, 2MX16, 70ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD M29DW324DB90ZA1 vs AM29DL324DT70WDIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29DW324DB90ZA1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29DW324DB90ZA1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29DW324DB90ZA1 would you like to use for your alert(s)?
  • Please alert me when M29DW324DB90ZA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29DW324DB90ZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29DW324DB90ZA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29DW324DB90ZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29DW324DB90ZA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29DW324DB90ZA1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: