Part Details for MB88155PFTG-112-BNDE1 by FUJITSU Limited
Overview of MB88155PFTG-112-BNDE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MB88155PFTG-112-BNDE1
MB88155PFTG-112-BNDE1 CAD Models
MB88155PFTG-112-BNDE1 Part Data Attributes
|
MB88155PFTG-112-BNDE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB88155PFTG-112-BNDE1
FUJITSU Limited
Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88155PFTG-112-BNDE1
This table gives cross-reference parts and alternative options found for MB88155PFTG-112-BNDE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88155PFTG-112-BNDE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88155PFTG-110-EFE1 | 25MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-110-EFE1 |
MB88155PFTG-112-JN-EFE1 | Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-112-JN-EFE1 |
MB88155PFTG-102-EFE1 | Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 | FUJITSU Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-102-EFE1 |
I2560BG-08TR | Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | MB88155PFTG-112-BNDE1 vs I2560BG-08TR |
SL15100ZC-38AHT | Clock Generator, 25MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | Silicon Laboratories Inc | MB88155PFTG-112-BNDE1 vs SL15100ZC-38AHT |
MB88155PFTG-100-BNDE1 | Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 | FUJITSU Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-100-BNDE1 |
MB88155PFTG-102-JNE1 | Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-102-JNE1 |
I2560BG-08TT | Clock Generator, 32MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | MB88155PFTG-112-BNDE1 vs I2560BG-08TT |
MB88155PFTG-110-JNE1 | 25MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-110-JNE1 |
MB88155PFTG-112-EFE1 | Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 | FUJITSU Limited | MB88155PFTG-112-BNDE1 vs MB88155PFTG-112-EFE1 |