MB88155PFTG-100-BNDE1
Description: Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8

Overview of MB88155PFTG-100-BNDE1 by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MB88155PFTG-100-BNDE1 by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB88155PFTG-100-BNDE1 by FUJITSU Limited

MB88155PFTG-100-BNDE1
FUJITSU Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
TSSOP, TSSOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
25 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. MB88155PFTG-100-BNDE1
    FUJITSU Limited
    Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8
    VS

Alternate Parts for MB88155PFTG-100-BNDE1

This table gives cross-reference parts and alternative options found for MB88155PFTG-100-BNDE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88155PFTG-100-BNDE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB88155PFTG-102-JN-EFE1 Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-102-JN-EFE1
MB88155PFTG-110-JN-EFE1 Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-110-JN-EFE1
MB88155PFTG-112-BNDE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-112-BNDE1
PCS1P2857BG-08TT Clock Generator, 28.322MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor MB88155PFTG-100-BNDE1 vs PCS1P2857BG-08TT
MB88155PFTG-112-JNE1 Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-112-JNE1
MB88155PFTG-102-BNDE1 Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 FUJITSU Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-102-BNDE1
MB88155PFTG-110-ERE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-110-ERE1
MB88155PFTG-100-BNDE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-100-BNDE1
MB88155PFTG-100-EFE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-100-EFE1
MB88155PFTG-100-ERE1 Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 FUJITSU Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-100-ERE1
Part Number Description Manufacturer Compare
PCS1P2857BG-08TT Clock Generator, 28.322MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor MB88155PFTG-100-BNDE1 vs PCS1P2857BG-08TT
CYW180-03SX Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Cypress Semiconductor MB88155PFTG-100-BNDE1 vs CYW180-03SX
MB88155PFTG-102-JN-ERE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-102-JN-ERE1
MK1726-01ASLFTR Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc MB88155PFTG-100-BNDE1 vs MK1726-01ASLFTR
SL15100ZC-38AHT Clock Generator, 25MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 Silicon Laboratories Inc MB88155PFTG-100-BNDE1 vs SL15100ZC-38AHT
9FGL639AKLF Clock Generator, 25MHz, CMOS, ROHS COMPLIANT, MLF-32 Integrated Device Technology Inc MB88155PFTG-100-BNDE1 vs 9FGL639AKLF
MB88155PFTG-110-JN-EFE1 Clock Generator, 25MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-110-JN-EFE1
PCS1P2857BG-08TR Clock Generator, 28.322MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor MB88155PFTG-100-BNDE1 vs PCS1P2857BG-08TR
180M-01LF SOIC-8, Tube Integrated Device Technology Inc MB88155PFTG-100-BNDE1 vs 180M-01LF
MB88155PFTG-110-JNE1 25MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-100-BNDE1 vs MB88155PFTG-110-JNE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB88155PFTG-100-BNDE1 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB88155PFTG-100-BNDE1 by FUJITSU Limited

  • Please alert me when MB88155PFTG-100-BNDE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB88155PFTG-100-BNDE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB88155PFTG-100-BNDE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB88155PFTG-100-BNDE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB88155PFTG-100-BNDE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB88155PFTG-100-BNDE1 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: