Part Details for 9FGL639AKLF by Integrated Device Technology Inc
Overview of 9FGL639AKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9FGL639AKLF
9FGL639AKLF CAD Models
9FGL639AKLF Part Data Attributes:
|
9FGL639AKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGL639AKLF
Integrated Device Technology Inc
Clock Generator, 25MHz, CMOS, ROHS COMPLIANT, MLF-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 9FGL639AKLF
This table gives cross-reference parts and alternative options found for 9FGL639AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL639AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL639AKLFT | Clock Generator, 25MHz, CMOS, ROHS COMPLIANT, MLF-32 | Integrated Device Technology Inc | 9FGL639AKLF vs 9FGL639AKLFT |
HA17008RP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, DP-16 | Hitachi Ltd | 9FGL639AKLF vs HA17008RP |