Part Details for P2560B-08SR by Alliance Semiconductor Corporation
Overview of P2560B-08SR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2560B-08SR
P2560B-08SR CAD Models
P2560B-08SR Part Data Attributes
|
P2560B-08SR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P2560B-08SR
Alliance Semiconductor Corporation
Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 32 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for P2560B-08SR
This table gives cross-reference parts and alternative options found for P2560B-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2560B-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYW180-01SXT | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | P2560B-08SR vs CYW180-01SXT |
P2560B-08ST | Clock Generator, 32MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | P2560B-08SR vs P2560B-08ST |
CY22800FXC-035A | Clock Generator, 24.576MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | P2560B-08SR vs CY22800FXC-035A |
CYW180-03SXT | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | P2560B-08SR vs CYW180-03SXT |
I2560BG-08SR | Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pulsecore Semiconductor | P2560B-08SR vs I2560BG-08SR |
CYW180-53SXT | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | P2560B-08SR vs CYW180-53SXT |
PCS1P2857AG-08SR | Clock Generator, 27MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | P2560B-08SR vs PCS1P2857AG-08SR |
180M-01T | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | P2560B-08SR vs 180M-01T |
CYW180-01SX | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | P2560B-08SR vs CYW180-01SX |
CYW180-53SX | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Cypress Semiconductor | P2560B-08SR vs CYW180-53SX |