Part Details for MB4072-FP by FUJITSU Limited
Overview of MB4072-FP by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB4072-FP
MB4072-FP CAD Models
MB4072-FP Part Data Attributes
|
MB4072-FP
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB4072-FP
FUJITSU Limited
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, PLASTIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.15 mm | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MB4072-FP
This table gives cross-reference parts and alternative options found for MB4072-FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4072-FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJMDAC-08ME-(T2) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | MB4072-FP vs NJMDAC-08ME-(T2) |
NJMDAC-08ME-(T1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | MB4072-FP vs NJMDAC-08ME-(T1) |
MB4072-FP | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, FP-16 | FUJITSU Semiconductor Limited | MB4072-FP vs MB4072-FP |
NJMDAC-08ME-(TE1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | MB4072-FP vs NJMDAC-08ME-(TE1) |