Part Details for 5962R8993201V2X by Analog Devices Inc
Overview of 5962R8993201V2X by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8993201V2X
5962R8993201V2X CAD Models
5962R8993201V2X Part Data Attributes:
|
5962R8993201V2X
Analog Devices Inc
Buy Now
|
Compare Parts:
5962R8993201V2X
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962R8993201V2X
This table gives cross-reference parts and alternative options found for 5962R8993201V2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8993201V2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08RC/883 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, LCC-20 | Precision Monolithics Inc | 5962R8993201V2X vs DAC08RC/883 |
DAC08RC/883 | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962R8993201V2X vs DAC08RC/883 |
DAC08RC/883C | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | 5962R8993201V2X vs DAC08RC/883C |
5962-89932012X | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962R8993201V2X vs 5962-89932012X |
5962R8993201V2A | Aerospace 8-Bit High Speed Multiplying DAC | Analog Devices Inc | 5962R8993201V2X vs 5962R8993201V2A |
5962-89932012X | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CQCC20, | Precision Monolithics Inc | 5962R8993201V2X vs 5962-89932012X |