Part Details for DAC08RC/883C by Analog Devices Inc
Overview of DAC08RC/883C by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAC08RC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC08RC/883C-ND
|
DigiKey | IC DAC 8BIT MULT HS MONO 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1302 In Stock |
|
$84.5300 | Buy Now |
DISTI #
DAC08RC/883C-ND
|
DigiKey | IC DAC 8BIT MULT HS MONO 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5 In Stock |
|
$78.6099 / $91.6100 | Buy Now |
DISTI #
584-DAC08RC883C
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT HI SPEED MULT-LEV.B RoHS: Not Compliant | 1 |
|
$81.5600 / $91.5900 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 1302 |
|
$72.5400 / $85.3400 | Buy Now |
DISTI #
DAC08RC/883C
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$76.5300 / $87.7800 | Buy Now |
Part Details for DAC08RC/883C
DAC08RC/883C CAD Models
DAC08RC/883C Part Data Attributes:
|
DAC08RC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08RC/883C
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | 0.15 µs | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for DAC08RC/883C
This table gives cross-reference parts and alternative options found for DAC08RC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08RC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08RC/883 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, LCC-20 | Precision Monolithics Inc | DAC08RC/883C vs DAC08RC/883 |
5962R8993202V2X | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | DAC08RC/883C vs 5962R8993202V2X |
DAC08RC/883 | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | DAC08RC/883C vs DAC08RC/883 |
5962-89932012A | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CQCC20, | Precision Monolithics Inc | DAC08RC/883C vs 5962-89932012A |