Part Details for NJMDAC-08ME-(T1) by New Japan Radio Co Ltd
Overview of NJMDAC-08ME-(T1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJMDAC-08ME-(T1)
NJMDAC-08ME-(T1) CAD Models
NJMDAC-08ME-(T1) Part Data Attributes:
|
NJMDAC-08ME-(T1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJMDAC-08ME-(T1)
New Japan Radio Co Ltd
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, MINI, PLASTIC, DMP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NJMDAC-08ME-(T1)
This table gives cross-reference parts and alternative options found for NJMDAC-08ME-(T1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJMDAC-08ME-(T1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W182I-5G | Clock Generator, 28MHz, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Cypress Semiconductor | NJMDAC-08ME-(T1) vs W182I-5G |
NJMDAC-08ME-(TE1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | NJMDAC-08ME-(T1) vs NJMDAC-08ME-(TE1) |
NJMDAC-08ME | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | NJMDAC-08ME-(T1) vs NJMDAC-08ME |
MB4072-FP | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, FP-16 | FUJITSU Semiconductor Limited | NJMDAC-08ME-(T1) vs MB4072-FP |
MB4072-FP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, PLASTIC, FP-16 | FUJITSU Limited | NJMDAC-08ME-(T1) vs MB4072-FP |