Part Details for MB322BJ08TASN60 by Motorola Semiconductor Products
Overview of MB322BJ08TASN60 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MB322BJ08TASN60
MB322BJ08TASN60 CAD Models
MB322BJ08TASN60 Part Data Attributes
|
MB322BJ08TASN60
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MB322BJ08TASN60
Motorola Semiconductor Products
EDO DRAM Module, 2MX32, 60ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 31.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.374 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MB322BJ08TASN60
This table gives cross-reference parts and alternative options found for MB322BJ08TASN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB322BJ08TASN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB322BT08TASN60 | 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB322BJ08TASN60 vs MB322BT08TASN60 |
TM248GBK32H-60 | 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MB322BJ08TASN60 vs TM248GBK32H-60 |
ESA2UN3211B-60JG-S | MEMORY MODULE,DRAM,EDO,2MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | MB322BJ08TASN60 vs ESA2UN3211B-60JG-S |
HB56H232SB-6BN | EDO DRAM Module, 2MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | MB322BJ08TASN60 vs HB56H232SB-6BN |
MB322BJ08TASG60 | 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB322BJ08TASN60 vs MB322BJ08TASG60 |
HYM532224ATE-60 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MB322BJ08TASN60 vs HYM532224ATE-60 |
MH2M325CXJ-6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MB322BJ08TASN60 vs MH2M325CXJ-6 |
MB322CT08TASN60 | 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB322BJ08TASN60 vs MB322CT08TASN60 |
MB322BT08TASG60 | 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB322BJ08TASN60 vs MB322BT08TASG60 |
MB322BJ08TASN60 | 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB322BJ08TASN60 vs MB322BJ08TASN60 |