ESA2UN3211B-60JG-S
Description: MEMORY MODULE,DRAM,EDO,2MX32,CMOS,SSIM,72PIN,PLASTIC

Overview of ESA2UN3211B-60JG-S by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for ESA2UN3211B-60JG-S by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESA2UN3211B-60JG-S by FUJITSU Semiconductor Limited

ESA2UN3211B-60JG-S
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
SIMM, SSIM72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-N72
Memory Density
67108864 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.004 A
Supply Current-Max
0.304 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. ESA2UN3211B-60JG-S
    FUJITSU Semiconductor Limited
    MEMORY MODULE,DRAM,EDO,2MX32,CMOS,SSIM,72PIN,PLASTIC
    VS

Alternate Parts for ESA2UN3211B-60JG-S

This table gives cross-reference parts and alternative options found for ESA2UN3211B-60JG-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA2UN3211B-60JG-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB322BT08TASN60 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA2UN3211B-60JG-S vs MB322BT08TASN60
TM248GBK32H-60 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments ESA2UN3211B-60JG-S vs TM248GBK32H-60
HB56H232SB-6BN EDO DRAM Module, 2MX32, 60ns, MOS, SIMM-72 Hitachi Ltd ESA2UN3211B-60JG-S vs HB56H232SB-6BN
MB322BJ08TASG60 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA2UN3211B-60JG-S vs MB322BJ08TASG60
HYM532224ATE-60 EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc ESA2UN3211B-60JG-S vs HYM532224ATE-60
MB322BJ08TASN60 EDO DRAM Module, 2MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products ESA2UN3211B-60JG-S vs MB322BJ08TASN60
MH2M325CXJ-6 EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric ESA2UN3211B-60JG-S vs MH2M325CXJ-6
MB322CT08TASN60 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA2UN3211B-60JG-S vs MB322CT08TASN60
MB322BT08TASG60 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA2UN3211B-60JG-S vs MB322BT08TASG60
MB322BJ08TASN60 2MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC ESA2UN3211B-60JG-S vs MB322BJ08TASN60
Part Number Description Manufacturer Compare
STI322000B-60TH Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA2UN3211B-60JG-S vs STI322000B-60TH
IBM11D2325LC-6RT EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 IBM ESA2UN3211B-60JG-S vs IBM11D2325LC-6RT
STI322000A-60TC Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA2UN3211B-60JG-S vs STI322000A-60TC
STI322000-70GN Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc ESA2UN3211B-60JG-S vs STI322000-70GN
MCM32L200SG80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Motorola Mobility LLC ESA2UN3211B-60JG-S vs MCM32L200SG80
MCM32216SG60 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Motorola Semiconductor Products ESA2UN3211B-60JG-S vs MCM32216SG60
HYM532220ASLEG-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc ESA2UN3211B-60JG-S vs HYM532220ASLEG-80
STI322000B-60GH Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc ESA2UN3211B-60JG-S vs STI322000B-60GH
MT16D232M-6 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc ESA2UN3211B-60JG-S vs MT16D232M-6
CL001E02320B0EJ-60 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Celestica Inc ESA2UN3211B-60JG-S vs CL001E02320B0EJ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESA2UN3211B-60JG-S by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESA2UN3211B-60JG-S by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of ESA2UN3211B-60JG-S would you like to use for your alert(s)?
  • Please alert me when ESA2UN3211B-60JG-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESA2UN3211B-60JG-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESA2UN3211B-60JG-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESA2UN3211B-60JG-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESA2UN3211B-60JG-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESA2UN3211B-60JG-S by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: