There are no models available for this part yet.
Overview of STI322000B-60GH by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STI322000B-60GH by Simple Tech Inc
Part Data Attributes for STI322000B-60GH by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
SIMM-72
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
60 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
2048
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for STI322000B-60GH
This table gives cross-reference parts and alternative options found for STI322000B-60GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI322000B-60GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI322000B-60TH | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI322000B-60GH vs STI322000B-60TH |
IBM11D2325LC-6RT | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | IBM | STI322000B-60GH vs IBM11D2325LC-6RT |
STI322000A-60TC | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI322000B-60GH vs STI322000A-60TC |
STI322000-70GN | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI322000B-60GH vs STI322000-70GN |
MCM32L200SG80 | 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | STI322000B-60GH vs MCM32L200SG80 |
MCM32216SG60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | STI322000B-60GH vs MCM32216SG60 |
HYM532220ASLEG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | STI322000B-60GH vs HYM532220ASLEG-80 |
MT16D232M-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | STI322000B-60GH vs MT16D232M-6 |
CL001E02320B0EJ-60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | STI322000B-60GH vs CL001E02320B0EJ-60 |
STI322000A-80TC | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI322000B-60GH vs STI322000A-80TC |