Part Details for MAX9374EKA-T by Rochester Electronics LLC
Overview of MAX9374EKA-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9374EKA-T
MAX9374EKA-T CAD Models
MAX9374EKA-T Part Data Attributes
|
MAX9374EKA-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX9374EKA-T
Rochester Electronics LLC
PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Delay-Max | 0.403 ns | |
Interface IC Type | PECL TO LVDS TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for MAX9374EKA-T
This table gives cross-reference parts and alternative options found for MAX9374EKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9374EKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9370EKA | LVTTL/TTL to LVPECL/PECL Translator | Maxim Integrated Products | MAX9374EKA-T vs MAX9370EKA |
MAX9371EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9374EKA-T vs MAX9371EKA+T |
MAX9374AEKA+ | Differential LVPECL-to-LVDS Translators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9374EKA-T vs MAX9374AEKA+ |
MAX9371EKA+ | LVTTL/TTL to LVPECL/PECL Translator, | Maxim Integrated Products | MAX9374EKA-T vs MAX9371EKA+ |
MAX9374AEKA+T | Differential LVPECL-to-LVDS Translators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9374EKA-T vs MAX9374AEKA+T |
MAX9372EKA+ | LVTTL/TTL to LVPECL/PECL Translator, | Maxim Integrated Products | MAX9374EKA-T vs MAX9372EKA+ |
MAX9374AEKA+ | PECL to LVDS Translator, | Maxim Integrated Products | MAX9374EKA-T vs MAX9374AEKA+ |
MAX9370EKA-T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9374EKA-T vs MAX9370EKA-T |
MAX9371EKA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9374EKA-T vs MAX9371EKA-T |
MAX9372EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9374EKA-T vs MAX9372EKA+T |