Part Details for MAX9370EKA by Maxim Integrated Products
Overview of MAX9370EKA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for MAX9370EKA
MAX9370EKA CAD Models
MAX9370EKA Part Data Attributes:
|
MAX9370EKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9370EKA
Maxim Integrated Products
LVTTL/TTL to LVPECL/PECL Translator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX9370EKA
This table gives cross-reference parts and alternative options found for MAX9370EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9370EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9370EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9370EKA vs MAX9370EKA+T |