Part Details for MAX9374AEKA+ by Maxim Integrated Products
Overview of MAX9374AEKA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9374AEKA+
MAX9374AEKA+ CAD Models
MAX9374AEKA+ Part Data Attributes
|
MAX9374AEKA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9374AEKA+
Maxim Integrated Products
PECL to LVDS Translator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | PECL TO LVDS TRANSLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9374AEKA+
This table gives cross-reference parts and alternative options found for MAX9374AEKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9374AEKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9374AEKA+ | Differential LVPECL-to-LVDS Translators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9374AEKA+ vs MAX9374AEKA+ |
MAX9374AEKA+T | Differential LVPECL-to-LVDS Translators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9374AEKA+ vs MAX9374AEKA+T |