Part Details for MAX9371EKA+ by Analog Devices Inc
Overview of MAX9371EKA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX9371EKA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | LVTTL/TTL-to-Differential LVPE Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9371EKA+
MAX9371EKA+ CAD Models
MAX9371EKA+ Part Data Attributes
|
MAX9371EKA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9371EKA+
Analog Devices Inc
LVTTL/TTL-to-Differential LVPECL/PECL Translators, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2002-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Delay-Max | 0.4 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9371EKA+
This table gives cross-reference parts and alternative options found for MAX9371EKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9371EKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9371EKA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9371EKA+ vs MAX9371EKA-T |
MAX9371EKA+ | LVTTL/TTL to LVPECL/PECL Translator, | Maxim Integrated Products | MAX9371EKA+ vs MAX9371EKA+ |
MAX9371EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9371EKA+ vs MAX9371EKA+T |