Part Details for MAX9121ESE by Maxim Integrated Products
Overview of MAX9121ESE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9121ESE
MAX9121ESE CAD Models
MAX9121ESE Part Data Attributes
|
MAX9121ESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9121ESE
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9121ESE
This table gives cross-reference parts and alternative options found for MAX9121ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9121ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9126ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX9121ESE vs MAX9126ESE+ |
HD26C31FP-E | QUAD LINE DRIVER, PDSO16, FP-16DA | Renesas Electronics Corporation | MAX9121ESE vs HD26C31FP-E |
AM26LS32BJC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PQCC20, PLASTIC, LCC-20 | AMD | MAX9121ESE vs AM26LS32BJC |
SN75174J-00 | LINE DRIVER, CDIP16 | Texas Instruments | MAX9121ESE vs SN75174J-00 |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | MAX9121ESE vs DS34C87TMX |
SN75175D-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | MAX9121ESE vs SN75175D-00 |
SN65LVDS3486DG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | MAX9121ESE vs SN65LVDS3486DG4 |
ST26C32ABN | CMOS QUAD 3-STATE DIFFERENTIAL LINE RECEIVER | STMicroelectronics | MAX9121ESE vs ST26C32ABN |
SN65LVDS048APW | Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85 | Texas Instruments | MAX9121ESE vs SN65LVDS048APW |
SN65ALS172ADW-00 | LINE DRIVER, PDSO20 | Texas Instruments | MAX9121ESE vs SN65ALS172ADW-00 |